列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商產品編號EA-UPS INFORMER GUARD LCD2 650 AP复制
訂購代碼1812164
您的零件号
不再生產
產品總覽
The EA-UPS INFORMER GUARD LCD2 650 AP is a 230V/650VA/390W 2-output Uninterruptible Power Supply for critical equipment to cover failures in the mains supply. The units work with the line interactive principle in the voltage independent (VI) category. The output voltage is stabilised and filtered by passing the input power through a converter with buck-and-boost switching. At the same time, DC current is generated to charge the accumulators. In case of a power failure these accumulators provide power via the converter to the connected loads.
- Under and Overvoltage protection
- Peak voltage damping
- Intelligent battery management
- Soft start for critical loads
- Short-circuit, overload and deep discharge protection
- Input and output voltage displayed on the LCD panel
- Cold start and energy saving features
- Communication port with software
- Telephone/fax/modem protection
- Can be used without batteries as AVR
應用
Power Management
技術規格
Power Supply Applications
ITE
Capacity (VA / W)
650VA / 390W
Output Voltage
230VAC
Product Range
-
Width
100mm
No. of Outlets
2Outlets
Input Voltage AC Max
300V
Backup Time - Full Load
3min
Length
287mm
Height
142mm
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85044095
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
下載產品合規憑證
產品合規憑證
重量 (公斤):5.5