列印頁面
圖片僅供舉例說明。 請參閱產品描述。

196 有存貨
816 即日起您可預購補貨
196 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,253.520 |
價格Each
最少: 1
多項: 1
NT$1,253.52
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商RASPBERRY-PI
製造商產品編號CM4IO复制
製造商標準前置時間26 週
訂購代碼3563491
其他名稱SC0326
技術資料表
Silicon ManufacturerBroadcom
Core ArchitectureARM
Core Sub-ArchitectureCortex-A72
Silicon Core NumberBCM2711
Silicon Family NameBCM2xxx
For Use WithRaspberry Pi Compute Module 4
Kit ContentsCompute Module 4 I/O Board
Product Range-
SVHCTo Be Advised
產品總覽
Raspberry Pi Compute Module 4 IO board (CM4IO) is designed to assist in the development of products that make use of the Raspberry Pi Compute Module 4. The Raspberry Pi Compute Module 4 IO Board contains many of the interfaces that the Raspberry Pi 4, Model. The significant difference between CM4IO and Raspberry Pi 4, Model B is the addition of a single PCIe socket. The CM4IO has been designed as both a reference design for CM4 or to be used directly as a product with the possible addition of PCIe Cards and Raspberry Pi HATs.
- External +12V PSU
- 2 x full-size HDMI 2.0 connectors
- Gigabit Ethernet RJ45 with POE support
- 2 x USB 2 socket, with header for two more sockets
- Micro USB socket for updating the CM4 and micro SD card socket for CM4Lite modules
- PCIe Gen 2 socket
- Standard Fan connector
- External power connector (+5V, +12V)
- 2 x MIPI DSI display FPC connectors, 2 x MIPI CSI-2 camera FPC connectors
- RTC with battery socket and ability to wake up CM4
技術規格
Silicon Manufacturer
Broadcom
Core Sub-Architecture
Cortex-A72
Silicon Family Name
BCM2xxx
Kit Contents
Compute Module 4 I/O Board
SVHC
To Be Advised
Core Architecture
ARM
Silicon Core Number
BCM2711
For Use With
Raspberry Pi Compute Module 4
Product Range
-
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:84715000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.107955