列印頁面
6 有存貨
20 即日起您可預購補貨
6 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$287.560 |
價格Each
最少: 1
多項: 1
NT$287.56
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DFROBOT
製造商產品編號DFR0753复制
製造商標準前置時間22 週
訂購代碼3769868
技術資料表
Accessory TypeDC-DC Buck Converter Module
For Use WithSmart Homes, Small Robot Car Power Sources
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
40W high power DC-DC buck converter offers a 6~14V input voltage range and up to 5V/8A output. Featuring a small body, high conversion ratio, strong heat dissipation, and large current output, the module is compatible with all 5V main-boards, and can work as an SMD element to be directly soldered onto PCB. With steady output, this buck converter is able to work for a long time without voltage shift, which can be suitable for projects of high requirements like smart homes, small robot car power sources, etc.
- Voltage accuracy: ±1%
- Full-load output ripple: <30mV
- Conversion ratio: <gt/>96% (12V input, full-load output)
- Static current: <lt/>200uA
- Operating temperature: 0°C~70°C
技術規格
Accessory Type
DC-DC Buck Converter Module
Product Range
-
For Use With
Smart Homes, Small Robot Car Power Sources
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.008