2. Raspberry Pi
                                                                                                  3. Raspberry Pi Peripherals & Accessories
                                                                                                  4. Raspberry Pi Add-On Cards & Modules
                                                                                                  列印頁面

                                                                                                  DFR0924

                                                                                                  TERMINAL BLOCK EXPANSION BOARD, 7 TO 24V

                                                                                                  DFROBOT
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  DFROBOT DFR0924
                                                                                                  DFROBOT DFR0924
                                                                                                  DFROBOT DFR0924
                                                                                                  DFROBOT DFR0924
                                                                                                  DFROBOT DFR0924
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號DFR0924
                                                                                                  訂購代碼4733225
                                                                                                  其他名稱GTIN UPC EAN: 6959420922437
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  11 有存貨

                                                                                                  需要更多?

                                                                                                  11 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$623.110
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$623.11
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  DFROBOT
                                                                                                  製造商DFROBOT
                                                                                                  製造商產品編號DFR0924
                                                                                                  訂購代碼4733225
                                                                                                  其他名稱GTIN UPC EAN: 6959420922437
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Add-On-Card & Module TypeTerminal Block Expansion Board
                                                                                                  For Use WithRaspberry Pi Pico/Pico 2 Microcontroller Boards
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  產品總覽

                                                                                                  DFR0924 is a terminal block board for Raspberry Pi Pico / Pico 2. This Raspberry Pi Pico / Pico 2 terminal expansion board is just right for makers who love using terminal blocks for wiring up their projects. The board has all pins of Pico broken out into terminal blocks and provides users with additional GDI, 5V output, and 7-24 power input. Each port is labelled with clear silkscreens. All terminal blocks (except GND) have LED indicators for status indicating, which can be turned off using the onboard switch when not required.

                                                                                                  • Terminal blocks, make connections more stable and reliable
                                                                                                  • All pins of the main board are broken out
                                                                                                  • External voltage input range from 7-24V
                                                                                                  • Clear colour silkscreens
                                                                                                  • GDI for connecting the display
                                                                                                  • Terminal block status indicator
                                                                                                  • Terminal block status indicator switch
                                                                                                  • GPIO x27, GND x5, 5V Port x2, 3.3V Port x2, port LED indicator x35, blue port LED indicator colour
                                                                                                  • Default ON port indicator: 3.3V, 5V, VSYS, VBUS, VREF
                                                                                                  • Dimension (without package): 61mmx93.5mm/2.40x3.68"

                                                                                                  技術規格

                                                                                                  Add-On-Card & Module Type

                                                                                                  Terminal Block Expansion Board

                                                                                                  Product Range

                                                                                                  -

                                                                                                  For Use With

                                                                                                  Raspberry Pi Pico/Pico 2 Microcontroller Boards

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85381000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:待通知
                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.06