列印頁面
圖片僅供舉例說明。 請參閱產品描述。
可供訂購
製造商標準交貨時間:7 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$142,248.020 |
價格Each
最少: 1
多項: 1
NT$142,248.02
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號N6850A复制
製造商標準前置時間7 週
訂購代碼4904634
技術資料表
Antenna Band-
Antenna Type-
Frequency Range20MHz to 6GHz
VSWR2.5
Gain-
Antenna MountingN Connector
Product Range-
Protocol-
Antenna Case / Package4.22mm x 16.5mm
Operating Temperature Min-50°C
Operating Temperature Max70°C
Antenna PolarisationVertical, Omnidirectional
SVHCNo SVHC (04-Feb-2026)
產品總覽
N6850A is a passive, omnidirectional antenna for receivers that operate up to 6GHz. It is for use with the N6841A RF Sensor, handheld spectrum analysers, spectrum analysers, or any receiver. Items come with a mounting bracket for pole, rail, or tripod mount, and a Type N cable.
- 20MHz to 6GHz; best performance from 350MHz to 6GHz with drop off below 350MHz
- 17inch (43.18cm) long
- Uniform radiation patterns
技術規格
Antenna Band
-
Frequency Range
20MHz to 6GHz
Gain
-
Product Range
-
Antenna Case / Package
4.22mm x 16.5mm
Operating Temperature Max
70°C
SVHC
No SVHC (04-Feb-2026)
Antenna Type
-
VSWR
2.5
Antenna Mounting
N Connector
Protocol
-
Operating Temperature Min
-50°C
Antenna Polarisation
Vertical, Omnidirectional
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85177100
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):6.1