列印頁面
3,760 有存貨
需要更多?
2,999 件可于 1-2 個工作日後配送(新加坡 件庫存)
761 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$141.220 |
價格Each
最少: 1
多項: 1
NT$141.22
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商NXP
製造商產品編號PCF7939MA/CABC0800复制
訂購代碼2902560
Product RangePCF 7939 Series
Frequency Max125kHz
RFID IC TypeRead, Write
Supply Voltage Min5.6V
Supply Voltage Max27V
Programmable Memory456B
IC Case / PackageSMD
RF IC Case StyleSMD
No. of Pins20Pins
Product RangePCF 7939 Series
SVHCNo SVHC (27-Jun-2024)
產品總覽
PCF7939MA/CABC0800 is a high-performance security transponder (HT-AES) for vehicle immobilization applications. The protocol design of the HT-AES is based on the established HT2 protocol and extended by the HT2 Extended protocol improvements to support a fast and seamless base station software upgrade. It derives its power supply from the magnetic field (LF field) established by the base station. Features secure contactless authentication employing a secret key and a random number (challenge) in order to cipher any communication between the device and the base station in ciphered access mode.
- Data transmission and energy supply via LF link
- Excellent sensitivity in read and write mode
- 32bit quasi unique device and product type identification
- Compatible among the products of the HT-AES family
- Authentication based on AES128 crypto algorithm (128 bit secret key)
- Up to 460byte EEPROM available for user data
- Versatile EEPROM access and protection capabilities
- 20 years non-volatile data retention
- Automotive temperature range from -40°C to +85°C
- Leadless plastic stick package
技術規格
Frequency Max
125kHz
Supply Voltage Min
5.6V
Programmable Memory
456B
RF IC Case Style
SMD
Product Range
PCF 7939 Series
SVHC
No SVHC (27-Jun-2024)
RFID IC Type
Read, Write
Supply Voltage Max
27V
IC Case / Package
SMD
No. of Pins
20Pins
MSL
MSL 1 - Unlimited
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Netherlands
承擔產品生產最後程序之國家
關稅編號:85423190
US ECCN:5A992.c
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (27-Jun-2024)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0003