2. RF & Wireless
                                                                                                  3. RF & Wireless ICs
                                                                                                  4. NFC / RFID ICs
                                                                                                  列印頁面

                                                                                                  PCF7939MA/CABC0800

                                                                                                  RFID, Read, Write, 125 kHz, 5.6 V to 27 V Supply, SMD-20

                                                                                                  NXP
                                                                                                  NXP PCF7939MA/CABC0800
                                                                                                  NXP PCF7939MA/CABC0800
                                                                                                  NXP PCF7939MA/CABC0800
                                                                                                  NXP PCF7939MA/CABC0800
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商NXP
                                                                                                  製造商產品編號PCF7939MA/CABC0800
                                                                                                  訂購代碼2902560
                                                                                                  Product RangePCF 7939 Series
                                                                                                  您的零件号
                                                                                                  3,760 有存貨

                                                                                                  需要更多?

                                                                                                  2999 件可于 1-2 個工作日後配送(新加坡 件庫存)
                                                                                                  761 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$142.660
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$142.66
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NXP
                                                                                                  製造商NXP
                                                                                                  製造商產品編號PCF7939MA/CABC0800
                                                                                                  訂購代碼2902560
                                                                                                  Product RangePCF 7939 Series
                                                                                                  Frequency Max125kHz
                                                                                                  RFID IC TypeRead, Write
                                                                                                  Supply Voltage Min5.6V
                                                                                                  Programmable Memory456B
                                                                                                  Supply Voltage Max27V
                                                                                                  IC Case / PackageSMD
                                                                                                  RF IC Case StyleSMD
                                                                                                  No. of Pins20Pins
                                                                                                  Product RangePCF 7939 Series
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  PCF7939MA/CABC0800 is a high-performance security transponder (HT-AES) for vehicle immobilization applications. The protocol design of the HT-AES is based on the established HT2 protocol and extended by the HT2 Extended protocol improvements to support a fast and seamless base station software upgrade. It derives its power supply from the magnetic field (LF field) established by the base station. Features secure contactless authentication employing a secret key and a random number (challenge) in order to cipher any communication between the device and the base station in ciphered access mode.

                                                                                                  • Data transmission and energy supply via LF link
                                                                                                  • Excellent sensitivity in read and write mode
                                                                                                  • 32bit quasi unique device and product type identification
                                                                                                  • Compatible among the products of the HT-AES family
                                                                                                  • Authentication based on AES128 crypto algorithm (128 bit secret key)
                                                                                                  • Up to 460byte EEPROM available for user data
                                                                                                  • Versatile EEPROM access and protection capabilities
                                                                                                  • 20 years non-volatile data retention
                                                                                                  • Automotive temperature range from -40°C to +85°C
                                                                                                  • Leadless plastic stick package

                                                                                                  技術規格

                                                                                                  Frequency Max

                                                                                                  125kHz

                                                                                                  Supply Voltage Min

                                                                                                  5.6V

                                                                                                  Supply Voltage Max

                                                                                                  27V

                                                                                                  RF IC Case Style

                                                                                                  SMD

                                                                                                  Product Range

                                                                                                  PCF 7939 Series

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  RFID IC Type

                                                                                                  Read, Write

                                                                                                  Programmable Memory

                                                                                                  456B

                                                                                                  IC Case / Package

                                                                                                  SMD

                                                                                                  No. of Pins

                                                                                                  20Pins

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Thailand
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  US ECCN:5A992.c
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0003