需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$14.580 | NT$14.58 |
| 總計 價格 | NT$14.58 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$14.580 |
| 10+ | NT$11.230 |
| 100+ | NT$9.070 |
| 500+ | NT$7.370 |
| 1000+ | NT$7.070 |
| 2500+ | NT$6.690 |
產品訊息
產品總覽
SL2S5002FTB,115 is an ICODE SLIX-L IC in a 3 pin XSON package. It is a dedicated chip for smart label applications with the need for a leaner custom-specific command set, smaller memory and/or a product which takes care of the increasing demand for perfect customer privacy. This IC is another member of our ICODE SLIX product family that is fully compliant with the ISO standards ISO/IEC 15693 and ISO/IEC 18000-3. The ICODE system offers the possibility of operating labels simultaneously in the field of the reader antenna (anticollision). It is designed for long range applications such as factory automation, industrial and laundry, asset management and libraries and rental.
- Contactless transmission of data and supply energy (no battery needed)
- Operating distance up to 1.5m (depending on antenna geometry), operating frequency: 13.56MHz (ISM)
- Fast data transfer up to 53kbit/s
- High data integrity: 16-bit CRC, framing
- True anticollision, electronic article surveillance, application family identifier supported
- Data storage format identifier, additional fast anticollision read
- Write distance equal to read distance
- 512bits, organized in 16 blocks of 4bytes each, 4 blocks are summed up to 1 page
- 50 years data retention, write endurance of 100000 cycles
技術規格
13.553MHz
1.5V
1.7V
125mW
3Pins
-
-40°C
ICODE SLIX Series
MSL 1 - Unlimited
13.567MHz
Read, Write
512bit
XSON
XSON
ISO/IEC 15693-2/3, 18000-3
30mA
85°C
No SVHC (27-Jun-2024)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證