需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$6,412.720 |
| 10+ | NT$5,489.060 |
| 25+ | NT$5,258.540 |
| 100+ | NT$5,153.370 |
產品訊息
產品總覽
ADRF5740BCCZN is a silicon, 4bit digital attenuator with 22dB attenuation control range in 2dB steps. It operates from 10MHz to 60GHz with less than 3.3dB of insertion loss and with ±(0.2 + 7% of attenuation state) of attenuation accuracy at 55GHz. The ATTIN port of the device has an RF input power handling capability of 24dBm average and 24dBm peak for all states. It requires a dual supply voltage of +3.3V and -3.3V. It features parallel mode control, and CMOS- and low voltage transistor to transistor logic (LVTTL)- compatible controls. It is widely used in application such as industrial scanners, test and instrumentation, cellular infrastructure: 5G millimetre wave, military radios, radars, electronic counter measures (ECMs), microwave radios and very small aperture terminals (VSATs) etc.
- Low insertion loss is 1.4dB typ at (10MHz to 20GHz, TCASE = 25°C)
- Attenuation accuracy is ±(0.1 + 1.% of state)dB typ at (10MHz to 20GHz, TCASE = 25°C)
- Step error is ±0.30dB typ at (10MHz to 20GHz, TCASE = 25°C)
- 0.1dB power compression (P0.1dB) is 25.5dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Third-order intercept (IP3) is 45dBm typ at (VDD = 3.3V, VSS = -3.3V)
- Tight distribution in relative phase, no low frequency spurious signals
- Parallel mode control, CMOS and LVTTL compatible
- RF amplitude settling time (0.1dB of final RF output) is 175ns typical
- Operating temperature is -40°C to +105°C
- Package style is 16-terminal land grid array [LGA] with exposed pad
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
60GHz
10MHz
60GHz
4.4dB
45dBm
3.15V
3.45V
24dBm
4bit
-
LGA-EP
105°C
-
No SVHC (04-Feb-2026)
ZigBee Transceiver
10MHz
2dB
2dB
4bit
Parallel
24dBm
LGA-EP
22dB
22dB
16Pins
-40°C
MSL 3 - 168 hours
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證