需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$299.260 | NT$299.26 |
| 總計 價格 | NT$299.26 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$299.260 |
| 10+ | NT$260.310 |
| 25+ | NT$246.770 |
| 100+ | NT$228.180 |
| 250+ | NT$217.040 |
| 500+ | NT$212.700 |
產品訊息
產品總覽
HMC291SETR is a general-purpose broadband 2bit positive control silicon IC digital attenuator. The insertion loss is typically between 0.4dB - 1dB through the operating frequency range. The attenuator bit values are 4 (LSB) and 8dB for a total attenuation of 12dB. State error is excellent at ±0.4dB typical with an IIP3 of up to 57dBm. Two-bit control voltage inputs toggled between 0V and +3V or +5V, are used to select each attenuation state at less than 25µA each. A single VDD supply voltage of +3V to +5V applied through an external 4.7Kohm resistor is required. Applications include cellular, PCS, ISM, MMDS, WLL handset & base station.
- Insertion loss is 0.5dB typical at (0.7 to 1.4GHz, TA = +25°C)
- Attenuation range is 12dB typical at (0.7 to 4.0GHz, TA = +25°C)
- Return loss is 25dB typical at (0.7 to 1.4GHz, TA = +25°C)
- Input power for 0.1dB compression is 28dBm typ at (0.7 to 4.0GHz, TA = +25°C)
- Input third order intercept Point is 57dBm typical at (0.7 to 4.0GHz, TA = +25°C)
- Switching characteristics tRISE, tFALL (10/90% RF) is 250ns typical at (0.7 to 4.0GHz, TA = +25°C)
- Operating temperature range from -40°C to +85°C
- Miniature SOT26 package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
4GHz
700MHz
4dB
0.9dB
57dBm
3V
28dBm
28dBm
SOT-23
-
SOT-23
85°C
-
ZigBee Transceiver
700MHz
4GHz
4dB
6bit
-
5V
6bit
12dB
12.7dB
6Pins
-40°C
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證