列印頁面
圖片僅供舉例說明。 請參閱產品描述。

3 有存貨
需要更多?
3 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$2,815.270 |
| 10+ | NT$2,481.090 |
| 25+ | NT$2,365.450 |
| 100+ | NT$2,207.130 |
價格Each
最少: 1
多項: 1
NT$2,815.27
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號HMC338LC3B复制
製造商標準前置時間15 週
訂購代碼4034064
技術資料表
Frequency Min24GHz
Frequency Max34GHz
Frequency Response RF Min31GHz
Supply Voltage Min3V
Frequency Response RF Max34GHz
Supply Voltage Max4V
Frequency Response LO Min15GHz
RF IC Case StyleLCC-EP
Frequency Response LO Max16.5GHz
Frequency Response IF Min0GHz
Frequency Response IF Max3GHz
Conversion Gain-
Third Order Intercept Point IIP3 Typ14.5dBm
IC Case / PackageLCC-EP
No. of Pins12Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
HMC338LC3B is a sub-harmonically pumped (x2) MMIC mixer with an integrated LO amplifier. The LO amplifier is a single bias design with a nominal -5dBm drive requirement. The HMC338LC3B eliminates the need for wire bonding, allowing use of surface mount manufacturing techniques. Typical application includes point-to-point radios, point-to-multi-point radios and VSAT, test equipment and sensors, military end-use, SAT COM.
- Sub-harmonically pumped (x2) LO
- Frequency range from 24 to 27GHz (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Conversion loss is 11dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 2LO to RF isolation is 30dB (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- IP3 (input) is 9dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 1dB compression (input) is 3dBm (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- Supply current (Idd) is 31mA (typ, IF = 1GHz, LO = -5dBm & Vdd = +4V)
- 16 lead LFCSP-EP package, operating temperature range from -40 to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Frequency Min
24GHz
Frequency Response RF Min
31GHz
Frequency Response RF Max
34GHz
Frequency Response LO Min
15GHz
Frequency Response LO Max
16.5GHz
Frequency Response IF Max
3GHz
Third Order Intercept Point IIP3 Typ
14.5dBm
No. of Pins
12Pins
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Frequency Max
34GHz
Supply Voltage Min
3V
Supply Voltage Max
4V
RF IC Case Style
LCC-EP
Frequency Response IF Min
0GHz
Conversion Gain
-
IC Case / Package
LCC-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A991.b.7
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001