列印頁面
圖片僅供舉例說明。 請參閱產品描述。

35 有存貨
需要更多?
35 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$828.120 |
| 10+ | NT$666.340 |
| 60+ | NT$595.970 |
| 120+ | NT$576.920 |
| 300+ | NT$556.820 |
| 540+ | NT$546.410 |
價格Each
最少: 1
多項: 1
NT$828.12
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX2031ETP+复制
製造商標準前置時間12 週
訂購代碼2909685
技術資料表
Frequency Min650MHz
Frequency Max1GHz
Frequency Response RF Min650MHz
Supply Voltage Min4.75V
Frequency Response RF Max1GHz
Supply Voltage Max5.25V
RF IC Case StyleTQFN-EP
Frequency Response LO Min650MHz
Frequency Response LO Max1.25GHz
Frequency Response IF Min0Hz
Frequency Response IF Max250MHz
Conversion Gain-7dB
Third Order Intercept Point IIP3 Typ36dBm
IC Case / PackageTQFN-EP
No. of Pins20Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Frequency Min
650MHz
Frequency Response RF Min
650MHz
Frequency Response RF Max
1GHz
RF IC Case Style
TQFN-EP
Frequency Response LO Max
1.25GHz
Frequency Response IF Max
250MHz
Third Order Intercept Point IIP3 Typ
36dBm
No. of Pins
20Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
1GHz
Supply Voltage Min
4.75V
Supply Voltage Max
5.25V
Frequency Response LO Min
650MHz
Frequency Response IF Min
0Hz
Conversion Gain
-7dB
IC Case / Package
TQFN-EP
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A991.g
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000025