列印頁面
圖片僅供舉例說明。 請參閱產品描述。

118 有存貨
需要更多?
118 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$196.300 |
| 10+ | NT$150.890 |
| 50+ | NT$132.650 |
| 100+ | NT$127.000 |
| 250+ | NT$121.030 |
| 500+ | NT$117.430 |
價格Each
最少: 1
多項: 1
NT$196.30
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX2673EUA+复制
製造商標準前置時間12 週
訂購代碼2909775
技術資料表
Frequency Min400MHz
Frequency Max2.5GHz
Frequency Response RF Min400MHz
Supply Voltage Min2.7V
Frequency Response RF Max2.5GHz
Supply Voltage Max5.5V
RF IC Case StyleµMAX
Frequency Response LO Min600MHz
Frequency Response LO Max2.5GHz
Frequency Response IF Min40MHz
Frequency Response IF Max500MHz
Conversion Gain12.3dB
Third Order Intercept Point IIP3 Typ-
IC Case / PackageµMAX
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (04-Feb-2026)
產品總覽
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Frequency Min
400MHz
Frequency Response RF Min
400MHz
Frequency Response RF Max
2.5GHz
RF IC Case Style
µMAX
Frequency Response LO Max
2.5GHz
Frequency Response IF Max
500MHz
Third Order Intercept Point IIP3 Typ
-
No. of Pins
8Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Frequency Max
2.5GHz
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Frequency Response LO Min
600MHz
Frequency Response IF Min
40MHz
Conversion Gain
12.3dB
IC Case / Package
µMAX
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000833