產品訊息
產品總覽
The MICRF211AYQS is a 3V QwikRadio® 433.92MHz Receiver operates at 433.92MHz with typical sensitivity of -110dBm. The receiver functions as a super-heterodyne receiver for OOK and ASK modulation up to 10kbps. The down-conversion mixer also provides image rejection. All post-detection data filtering is provided on the receiver. Any one-of-four filter bandwidths may be selected externally by the user in binary steps, from 1.25 to 10kHz. The user need only configure the device with a set of easily determined values, based upon data rate, code modulation format and desired duty-cycle operation.
- Image rejection mixer
- Analogue RSSI output
- No IF filter required
- Excellent selectivity and noise rejection
- low external part count
應用
RF Communications, Signal Processing
警告
ESD sensitive device, take proper precaution while handling the device.
技術規格
Receiver
ASK, OOK
3.6V
QSOP
380MHz
-40°C
-110dBm
3V
1Kbps
QSOP
16Pins
450MHz
105°C
-
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證