列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
製造商標準交貨時間:15 週
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$102.570 | NT$102.57 |
| 總計 價格 | NT$102.57 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$102.570 |
| 10+ | NT$77.390 |
| 25+ | NT$71.170 |
| 50+ | NT$67.740 |
| 100+ | NT$64.310 |
| 250+ | NT$61.040 |
| 500+ | NT$59.080 |
| 1000+ | NT$57.650 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號S2-LPCBQTR复制
訂購代碼
複捲式2980902RL
條帶式包裝2980902
技術資料表
Frequency Min452MHz
RF Primary FunctionTransceiver
Frequency Max527MHz
RF / IF ModulationASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Data Rate500Kbps
IC Case / PackageQFN
Transmitting Current19mA
Receiving Current8.6mA
No. of Pins24Pins
RF IC Case StyleQFN
Frequency Response RF Min452MHz
Frequency Response RF Max527MHz
Operating Temperature Min-40°C
Output Power (dBm)16dBm
Sensitivity dBm-128dBm
Operating Temperature Max105°C
Product Range-
RF Transceiver ApplicationsSensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHCNo SVHC (25-Jun-2025)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Frequency Min
452MHz
Frequency Max
527MHz
Supply Voltage Min
1.8V
Data Rate
500Kbps
Transmitting Current
19mA
No. of Pins
24Pins
Frequency Response RF Min
452MHz
Operating Temperature Min
-40°C
Sensitivity dBm
-128dBm
Product Range
-
MSL
MSL 1 - Unlimited
RF Primary Function
Transceiver
RF / IF Modulation
ASK, 2FSK, 2GFSK, 4FSK, 4GFSK, OOK
Supply Voltage Max
3.6V
IC Case / Package
QFN
Receiving Current
8.6mA
RF IC Case Style
QFN
Frequency Response RF Max
527MHz
Output Power (dBm)
16dBm
Operating Temperature Max
105°C
RF Transceiver Applications
Sensors to Cloud, Smart Metering, Home Energy Management Systems, Wireless Alarm Systems
SVHC
No SVHC (25-Jun-2025)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423390
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000044