列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商產品編號MAX2402EAP复制
訂購代碼794612
技術資料表
RF Primary FunctionTransmitter
Supply Voltage Min4.75V
RF / IF ModulationAM, ASK, BPSK, FM, FSK, GMSK
Supply Voltage Max5.5V
Data Rate-
Transmitting Current165mA
IC Case / PackageSSOP
No. of Pins20Pins
RF IC Case StyleSSOP
Frequency Response RF Min800MHz
Frequency Response RF Max1GHz
Operating Temperature Min-40°C
Output Power (dBm)21dBm
Operating Temperature Max85°C
Sensitivity dBm-
RF Transmitter ApplicationsAM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
Product Range-
技術規格
RF Primary Function
Transmitter
RF / IF Modulation
AM, ASK, BPSK, FM, FSK, GMSK
Data Rate
-
IC Case / Package
SSOP
RF IC Case Style
SSOP
Frequency Response RF Max
1GHz
Output Power (dBm)
21dBm
Sensitivity dBm
-
Product Range
-
Supply Voltage Min
4.75V
Supply Voltage Max
5.5V
Transmitting Current
165mA
No. of Pins
20Pins
Frequency Response RF Min
800MHz
Operating Temperature Min
-40°C
Operating Temperature Max
85°C
RF Transmitter Applications
AM and FM, Direct Sequence Spread Spectrum, Frequency Hopping Spread Spectrum
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:5A991.g
EU ECCN:NLR
符合 RoHS 規定:否
符合 RoHS 鄰苯二甲酸酯類規定:否
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001