列印頁面
无库存
產品訊息
製造商RENESAS
製造商產品編號F2933NBGP复制
訂購代碼3869701
技術資料表
RF Switch ConfigurationSPDT
Frequency Min50MHz
Frequency Response RF Min50MHz
Frequency Max8GHz
RF IC Case StyleQFN-EP
Frequency Response RF Max8GHz
Supply Voltage Min2.7V
IC Case / PackageQFN-EP
Supply Voltage Max5.5V
No. of Pins16Pins
Operating Temperature Min-40°C
Insertion Loss Typ0.79dB
Operating Temperature Max105°C
Product Range-
Third Order Intercept Point IIP3 Typ64dBm
SVHCNo SVHC (21-Jan-2025)
技術規格
RF Switch Configuration
SPDT
Frequency Response RF Min
50MHz
RF IC Case Style
QFN-EP
Supply Voltage Min
2.7V
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Operating Temperature Max
105°C
Third Order Intercept Point IIP3 Typ
64dBm
Frequency Min
50MHz
Frequency Max
8GHz
Frequency Response RF Max
8GHz
IC Case / Package
QFN-EP
No. of Pins
16Pins
Insertion Loss Typ
0.79dB
Product Range
-
SVHC
No SVHC (21-Jan-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001