列印頁面
无库存
產品訊息
製造商RF SOLUTIONS
製造商產品編號BLUELOCK复制
訂購代碼1327282
技術資料表
Bluetooth VersionBluetooth 1.1
Bluetooth ClassClass 2
Operating Temperature Range-20°C to +75°C
Product Range-
產品總覽
Bluelock is an Bluetooth access controller. Bluelock automatically detects known Bluetooth devices within a 10m range. If it detects a device, It recognises and energizes the relay. Bluelock can be configured to trigger in auto mode, arrival only auto mode, semi-auto mode. The time delay for which the relay operates may be set between 1 and 255 seconds. During normal operation, LED D5 will light when a recognised device is present. If an external indicator is connected, it will also light. LED D4 will flash briefly every 10 seconds to indicate correct operation.
- Capable to store 128 Bluetooth device IDs
- FCC / CE / IC certified class II Bluetooth V1.1 radio, 10m range
- Integral antenna
- External push button release connection
- External light/LED indicator connection
- LED indicator of Bluetooth status
- Operates with supply voltage of 12VDC
- Easy installation via screw terminals
- Easy learn of new cellphones process
應用
Wireless, Industrial, Security
技術規格
Bluetooth Version
Bluetooth 1.1
Operating Temperature Range
-20°C to +75°C
Bluetooth Class
Class 2
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Great Britain
承擔產品生產最後程序之國家
關稅編號:85255000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
下載產品合規憑證
產品合規憑證
重量 (公斤):.15