2. RF & Wireless
                                                                                                  3. Wireless Modules
                                                                                                  4. Bluetooth Modules
                                                                                                  列印頁面

                                                                                                  LM048

                                                                                                  BLUETOOTH ADAPTOR, RS232, BC04, EDR

                                                                                                  LM TECHNOLOGIES
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  LM TECHNOLOGIES LM048
                                                                                                  製造商LM TECHNOLOGIES
                                                                                                  製造商產品編號LM048
                                                                                                  訂購代碼1675410
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  无库存

                                                                                                  產品訊息

                                                                                                  LM TECHNOLOGIES
                                                                                                  製造商LM TECHNOLOGIES
                                                                                                  製造商產品編號LM048
                                                                                                  訂購代碼1675410
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Bluetooth VersionBluetooth 2.0 + EDR
                                                                                                  Bluetooth ClassClass 1
                                                                                                  Receiver Sensitivity Rx-86 dBm
                                                                                                  Supply Voltage Range5V to 9V
                                                                                                  Operating Temperature Range-20°C to +75°C
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  • Compact Bluetooth Serial RS232 adaptor for use in pairs
                                                                                                  • Use 2 adaptors to allow wireless communication between two RS232 devices (no PC required)
                                                                                                  • Comprehensive range of firmware commands
                                                                                                  • EDR V2.0 Class 1 Bluetooth chipset
                                                                                                  • Range of up to 100m
                                                                                                  • Transfer rate up to 3Mbps
                                                                                                  • Three LED status lights indicate power on, data transfer status and Bluetooth connection status
                                                                                                  • Mini USB port can be used to power the unit from either USB to USB or Mains to mini USB
                                                                                                  • Strong housing has been drop tested from 10 metres
                                                                                                  • Supplied with Windows configuration software
                                                                                                  • PSU and gender changers supplied

                                                                                                  內容

                                                                                                  Bluetooth adaptor, UK ac adaptor, software and user guide

                                                                                                  技術規格

                                                                                                  Bluetooth Version

                                                                                                  Bluetooth 2.0 + EDR

                                                                                                  Receiver Sensitivity Rx

                                                                                                  -86 dBm

                                                                                                  Operating Temperature Range

                                                                                                  -20°C to +75°C

                                                                                                  Bluetooth Class

                                                                                                  Class 1

                                                                                                  Supply Voltage Range

                                                                                                  5V to 9V

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 2 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  China
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:84719000
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.43