列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商MASTER LOCK
製造商產品編號160EURD复制
訂購代碼1057974
Product RangeMaster Lock - Brass Padlocks
其他名稱GTIN UPC EAN: 3520190093035
您的零件号
无库存
產品訊息
製造商MASTER LOCK
製造商產品編號160EURD复制
訂購代碼1057974
Product RangeMaster Lock - Brass Padlocks
其他名稱GTIN UPC EAN: 3520190093035
技術資料表
Lock TypeKeyed
Width60mm
Shackle Clearance - Horizontal32mm
Shackle Clearance - Vertical32mm
Shackle Diameter9mm
Lock MaterialBrass
Product RangeMaster Lock - Brass Padlocks
SVHCTo Be Advised
產品總覽
The Master Lock No. 160EURD Solid Brass Padlock features a 60mm wide solid brass lock body that is strong, durable and resists corrosion. The 9mm diameter shackle is 30mm long and made of hardened steel, offering extra resistance to cutting and sawing. The 5-pin cylinder prevents picking and the dual locking levers provide resistance against prying and hammering. The Limited Lifetime Warranty provides peace of mind from a brand you can trust.
- 60mm Wide solid brass body padlock for strength, durability and corrosion resistance
- Hardened steel shackle for extra cut resistance
- 5-Pin cylinder for maximum pick resistance
- Dual locking levers for added protection from prying and hammering
- Limited Lifetime Warranty
技術規格
Lock Type
Keyed
Shackle Clearance - Horizontal
32mm
Shackle Diameter
9mm
Product Range
Master Lock - Brass Padlocks
Width
60mm
Shackle Clearance - Vertical
32mm
Lock Material
Brass
SVHC
To Be Advised
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:83011000
符合 RoHS 規定:不適用
符合 RoHS 鄰苯二甲酸酯類規定:不適用
SVHC:To Be Advised
下載產品合規憑證
產品合規憑證
重量 (公斤):.324