info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - Discretes
                                                                                                  3. Diode Modules
                                                                                                  列印頁面

                                                                                                  STPS160H100TV

                                                                                                  Diode Module, 100 V, 160 A, 680 mV, Dual Isolated, ISOTOP, 4 Pins

                                                                                                  STMICROELECTRONICS
                                                                                                  STMICROELECTRONICS STPS160H100TV
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號STPS160H100TV
                                                                                                  訂購代碼9803424
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  可供訂購
                                                                                                  送貨日期自 2026/3/11 起.

                                                                                                  有貨時通知我

                                                                                                  數量價格
                                                                                                  1+NT$746.890
                                                                                                  5+NT$643.950
                                                                                                  10+NT$541.010
                                                                                                  50+NT$528.490
                                                                                                  100+NT$515.970
                                                                                                  250+NT$503.440
                                                                                                  價格Each
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$746.89
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  STMICROELECTRONICS
                                                                                                  製造商STMICROELECTRONICS
                                                                                                  製造商產品編號STPS160H100TV
                                                                                                  訂購代碼9803424
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Repetitive Peak Reverse Voltage100V
                                                                                                  Average Forward Current160A
                                                                                                  Forward Voltage Max680mV
                                                                                                  Diode Module ConfigurationDual Isolated
                                                                                                  Diode Case StyleISOTOP
                                                                                                  No. of Pins4Pins
                                                                                                  Operating Temperature Max150°C
                                                                                                  Forward Surge Current1kA
                                                                                                  Diode MountingPanel
                                                                                                  Product Range-
                                                                                                  SVHCLead (21-Jan-2025)

                                                                                                  產品總覽

                                                                                                  The STPS160H100TV is a high voltage Power Schottky Rectifier features high junction temperature capability, negligible switching losses and good trade-off between leakage current and forward voltage drop. This device is intended for use in medium voltage operation and particularly, in high frequency circuitries where low switching losses and low noise are required.

                                                                                                  • 150°C Maximum operating junction temperature

                                                                                                  應用

                                                                                                  Communications & Networking, Computers & Computer Peripherals, Power Management

                                                                                                  技術規格

                                                                                                  Repetitive Peak Reverse Voltage

                                                                                                  100V

                                                                                                  Forward Voltage Max

                                                                                                  680mV

                                                                                                  Diode Case Style

                                                                                                  ISOTOP

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Diode Mounting

                                                                                                  Panel

                                                                                                  SVHC

                                                                                                  Lead (21-Jan-2025)

                                                                                                  Average Forward Current

                                                                                                  160A

                                                                                                  Diode Module Configuration

                                                                                                  Dual Isolated

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Forward Surge Current

                                                                                                  1kA

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Morocco
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85411000
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:Y-Ex

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:Lead (21-Jan-2025)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.027