列印頁面
2,013 有存貨
需要更多?
2,013 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 5 | NT$18.060 | NT$90.30 |
| 總計 價格 | NT$90.30 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$18.060 |
| 10+ | NT$11.100 |
| 100+ | NT$7.130 |
| 500+ | NT$5.360 |
| 1000+ | NT$4.330 |
| 5000+ | NT$3.690 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIODES INC.
製造商產品編號MB10F-13复制
製造商標準前置時間19 週
訂購代碼
複捲式3518404RL
條帶式包裝3518404
技術資料表
No. of PhasesSingle Phase
Repetitive Peak Reverse Voltage1kV
Average Forward Current800mA
Bridge Rectifier Case StyleMBF
No. of Pins4Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingSurface Mount
Forward Surge Current30A
Operating Temperature Max150°C
Product Range-
SVHCLead (25-Jun-2025)
產品總覽
MB10F-13 is a surface mount glass passivated bridge rectifier. Suitable for AC to DC bridge full wave rectification for SMPS, LED lighting, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
- Glass passivated die construction, miniature package saves space on PC boards
- Reliable robust construction, ideal for SMT manufacturing
- Low forward voltage drop
- Moulded plastic - UL flammability classification rating 94V-0 case material
- Peak repetitive reverse voltage is 1000V (TA = +25°C)
- Average rectified output current is 0.5A (TA = +125°C)
- Forward voltage (per element) is 0.94V typ (IF = 0.8A, TA = +25°C)
- Total capacitance (per element) is 8pF typ (VR = 4V, f = 1.0MHz, TA = +25°C)
- I²t rating for fusing (1ms greater than t greater than 8.3ms) is 3.74 A²S (TA = +25°C)
- MBF case, operating temperature range from -55 to +150°C
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
No. of Phases
Single Phase
Average Forward Current
800mA
No. of Pins
4Pins
Bridge Rectifier Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
Lead (25-Jun-2025)
Repetitive Peak Reverse Voltage
1kV
Bridge Rectifier Case Style
MBF
Forward Voltage Max
1.1V
Forward Surge Current
30A
Product Range
-
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:Lead (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000726