列印頁面
圖片僅供舉例說明。 請參閱產品描述。

无库存
產品訊息
製造商SEMIKRON
製造商產品編號SEMIX341D16S复制
訂購代碼1300533
Product RangeSEMIX
技術資料表
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.6V
Average Forward Current340A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.75V
Bridge Rectifier MountingPanel Mount
Forward Surge Current2.5kA
Operating Temperature Max130°C
Product RangeSEMIX
SVHCNo SVHC (15-Jun-2015)
產品總覽
The SEMIX341D16S is a 5-pin 1.6kV 3-phase uncontrolled Bridge Rectifier Module for use with the compact and flat design of the whole inverter unit. The 17mm height allows for the compact and flat design of the whole inverter unit. The bridge rectifier is used in input bridge rectifier suitable for power supplies and high frequency applications.
- Chips soldered directly to isolated substrate
應用
Mains Rectification
技術規格
No. of Phases
Three Phase
Average Forward Current
340A
No. of Pins
5Pins
Bridge Rectifier Mounting
Panel Mount
Operating Temperature Max
130°C
SVHC
No SVHC (15-Jun-2015)
Repetitive Peak Reverse Voltage
1.6V
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.75V
Forward Surge Current
2.5kA
Product Range
SEMIX
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85413000
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (15-Jun-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.29