列印頁面
圖片僅供舉例說明。 請參閱產品描述。

可供訂購
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$58.860 | NT$58.86 |
| 總計 價格 | NT$58.86 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$58.860 |
| 10+ | NT$27.940 |
| 100+ | NT$24.970 |
| 500+ | NT$24.480 |
| 1000+ | NT$23.980 |
| 5000+ | NT$23.480 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商ONSEMI
製造商產品編號FDS9958复制
製造商標準前置時間54 週
訂購代碼
複捲式2453429RL
條帶式包裝2453429
技術資料表
Channel TypeP Channel
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel2.9A
Continuous Drain Current Id P Channel2.9A
Drain Source On State Resistance N Channel0.082ohm
Drain Source On State Resistance P Channel0.082ohm
Transistor Case StyleSOIC
No. of Pins8Pins
Power Dissipation N Channel2W
Power Dissipation P Channel2W
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
產品總覽
The FDS9958 is a PowerTrench® dual P-channel MOSFET produced using advanced PowerTrench® process. It has been especially tailored to minimize the ON-state resistance and yet maintain low gate charge for superior switching performance. This device is well suited for portable electronics applications like load switching and power management, battery charging and protection circuits.
- ±20V Gate to source voltage
- -2.9A Continuous drain current
- -12A Pulsed drain current
應用
Industrial, Power Management
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Channel Type
P Channel
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
2.9A
Drain Source On State Resistance P Channel
0.082ohm
No. of Pins
8Pins
Power Dissipation P Channel
2W
Product Range
-
MSL
MSL 1 - Unlimited
Drain Source Voltage Vds N Channel
60V
Continuous Drain Current Id N Channel
2.9A
Drain Source On State Resistance N Channel
0.082ohm
Transistor Case Style
SOIC
Power Dissipation N Channel
2W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000726