列印頁面
圖片僅供舉例說明。 請參閱產品描述。

80 有存貨
需要更多?
80 件可于 3-4 個工作日後配送(英國 件庫存)
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 複捲式 | 5 | NT$23.620 | NT$118.10 |
| 總計 價格 | NT$118.10 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 5+ | NT$23.620 |
| 10+ | NT$10.680 |
| 100+ | NT$9.390 |
| 500+ | NT$7.400 |
| 1000+ | NT$5.410 |
| 5000+ | NT$5.310 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商DIODES INC.
製造商產品編號DMN2300UFL4-7复制
製造商標準前置時間15 週
訂購代碼
複捲式3944099RL
條帶式包裝3944099
技術資料表
Channel TypeN Channel
Transistor PolarityN Channel
Drain Source Voltage Vds20V
Drain Source Voltage Vds N Channel20V
Continuous Drain Current Id2.11A
Drain Source Voltage Vds P Channel20V
Continuous Drain Current Id N Channel2.11A
On Resistance Rds(on)0.151ohm
Continuous Drain Current Id P Channel2.11A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.195ohm
Rds(on) Test Voltage4.5V
Drain Source On State Resistance P Channel-
Gate Source Threshold Voltage Max950mV
Transistor Case StyleX2-DFN1310
No. of Pins6Pins
Power Dissipation Pd1.39W
Power Dissipation N Channel1.39W
Power Dissipation P Channel1.39W
Operating Temperature Max150°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
技術規格
Channel Type
N Channel
Drain Source Voltage Vds
20V
Continuous Drain Current Id
2.11A
Continuous Drain Current Id N Channel
2.11A
Continuous Drain Current Id P Channel
2.11A
Drain Source On State Resistance N Channel
0.195ohm
Drain Source On State Resistance P Channel
-
Transistor Case Style
X2-DFN1310
Power Dissipation Pd
1.39W
Power Dissipation P Channel
1.39W
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (04-Feb-2026)
Transistor Polarity
N Channel
Drain Source Voltage Vds N Channel
20V
Drain Source Voltage Vds P Channel
20V
On Resistance Rds(on)
0.151ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
4.5V
Gate Source Threshold Voltage Max
950mV
No. of Pins
6Pins
Power Dissipation N Channel
1.39W
Operating Temperature Max
150°C
Qualification
-
MSL
MSL 1 - Unlimited
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85411000
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001