列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號AUIRF7313QTR复制
製造商標準前置時間100 週
訂購代碼
複捲式2579949RL
條帶式包裝2579949
Product RangeHEXFET Series
其他名稱SP001519208
您的零件号
可供訂購
製造商標準交貨時間:100 週
有貨時通知我
包裝選項
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 複捲式 | 1 | NT$109.010 | NT$109.01 |
| 總計 價格 | NT$109.01 | ||
條帶式包裝 & 複捲式
| 數量 | 價格 |
|---|---|
| 1+ | NT$109.010 |
| 10+ | NT$67.330 |
| 100+ | NT$56.710 |
| 500+ | NT$46.840 |
| 1000+ | NT$42.430 |
| 5000+ | NT$39.440 |
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號AUIRF7313QTR复制
製造商標準前置時間100 週
訂購代碼
複捲式2579949RL
條帶式包裝2579949
Product RangeHEXFET Series
其他名稱SP001519208
技術資料表
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Drain Source Voltage Vds N Channel30V
Continuous Drain Current Id6.9A
Drain Source Voltage Vds P Channel30V
On Resistance Rds(on)0.023ohm
Continuous Drain Current Id N Channel6.9A
Continuous Drain Current Id P Channel6.9A
Transistor MountingSurface Mount
Drain Source On State Resistance N Channel0.023ohm
Drain Source On State Resistance P Channel0.023ohm
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Transistor Case StyleSOIC
Power Dissipation Pd2.4W
No. of Pins8Pins
Power Dissipation N Channel2.4W
Power Dissipation P Channel2.4W
Operating Temperature Max175°C
Product RangeHEXFET Series
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (25-Jun-2025)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Continuous Drain Current Id
6.9A
On Resistance Rds(on)
0.023ohm
Continuous Drain Current Id P Channel
6.9A
Drain Source On State Resistance N Channel
0.023ohm
Rds(on) Test Voltage
10V
Transistor Case Style
SOIC
No. of Pins
8Pins
Power Dissipation P Channel
2.4W
Product Range
HEXFET Series
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds N Channel
30V
Drain Source Voltage Vds P Channel
30V
Continuous Drain Current Id N Channel
6.9A
Transistor Mounting
Surface Mount
Drain Source On State Resistance P Channel
0.023ohm
Gate Source Threshold Voltage Max
3V
Power Dissipation Pd
2.4W
Power Dissipation N Channel
2.4W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
相關產品
找到 5 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.001