2. Semiconductors - Discretes
                                                                                                  3. FETs
                                                                                                  4. JFETs
                                                                                                  列印頁面

                                                                                                  J105

                                                                                                  JFET Transistor, JFET, -25 V, 500 mA, 10 V, TO-92, 3 Pin, 150 °C

                                                                                                  ONSEMI
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  ONSEMI J105
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號J105
                                                                                                  訂購代碼1471024
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ONSEMI
                                                                                                  製造商ONSEMI
                                                                                                  製造商產品編號J105
                                                                                                  訂購代碼1471024
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  Gate Source Breakdown Voltage Max-25V
                                                                                                  Zero Gate Voltage Drain Current Max500mA
                                                                                                  Gate Source Cutoff Voltage Max10V
                                                                                                  Transistor Case StyleTO-92
                                                                                                  No. of Pins3 Pin
                                                                                                  Operating Temperature Max150°C
                                                                                                  Channel TypeN Channel
                                                                                                  Transistor MountingThrough Hole
                                                                                                  Product RangeTUK SGACK902S Keystone Coupler
                                                                                                  Qualification-
                                                                                                  MSLMSL 1 - Unlimited
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  The J105 is a N-channel JFET Transistor for analog or digital switching applications.

                                                                                                  • 625mW Power Dissipation

                                                                                                  應用

                                                                                                  Audio, Signal Processing, Communications & Networking

                                                                                                  技術規格

                                                                                                  Gate Source Breakdown Voltage Max

                                                                                                  -25V

                                                                                                  Gate Source Cutoff Voltage Max

                                                                                                  10V

                                                                                                  No. of Pins

                                                                                                  3 Pin

                                                                                                  Channel Type

                                                                                                  N Channel

                                                                                                  Product Range

                                                                                                  TUK SGACK902S Keystone Coupler

                                                                                                  MSL

                                                                                                  MSL 1 - Unlimited

                                                                                                  Zero Gate Voltage Drain Current Max

                                                                                                  500mA

                                                                                                  Transistor Case Style

                                                                                                  TO-92

                                                                                                  Operating Temperature Max

                                                                                                  150°C

                                                                                                  Transistor Mounting

                                                                                                  Through Hole

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  技術文件 (2)

                                                                                                  Product Change Notice EN

                                                                                                  Technical Data Sheet EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Japan
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85412100
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000236