列印頁面
82 有存貨
需要更多?
82 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,013.890 |
| 5+ | NT$879.650 |
| 10+ | NT$745.400 |
| 50+ | NT$740.320 |
| 100+ | NT$735.230 |
價格Each
最少: 1
多項: 1
NT$1,013.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號STE145N65M5
訂購代碼2807241
Product RangeMDmesh M5
技術資料表
Channel TypeN Channel
Continuous Drain Current Id143A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.012ohm
Rds(on) Test Voltage10V
Transistor Case StyleISOTOP
Gate Source Threshold Voltage Max4V
Transistor MountingModule
Power Dissipation679W
Operating Temperature Max150°C
No. of Pins4Pins
Product RangeMDmesh M5
SVHCNo SVHC (25-Jun-2025)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Channel Type
N Channel
Drain Source Voltage Vds
650V
Rds(on) Test Voltage
10V
Gate Source Threshold Voltage Max
4V
Power Dissipation
679W
No. of Pins
4Pins
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
143A
Drain Source On State Resistance
0.012ohm
Transistor Case Style
ISOTOP
Transistor Mounting
Module
Operating Temperature Max
150°C
Product Range
MDmesh M5
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:China
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.045045