列印頁面
不再生產
產品訊息
製造商INFINEON
製造商產品編號IPP12CN10LGXKSA1复制
訂購代碼2480857
其他名稱IPP12CN10L G, SP000680864
技術資料表
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id69A
Drain Source On State Resistance9900µohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.84V
Power Dissipation125W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
IPP12CN10LGXKSA1 的替代選擇
找到 1 個產品
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Channel Type
N Channel
Continuous Drain Current Id
69A
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
125W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Drain Source Voltage Vds
100V
Drain Source On State Resistance
9900µohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
1.84V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (21-Jan-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.002008