列印頁面
可供訂購
製造商標準交貨時間:19 週
有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$1,537.170 |
| 5+ | NT$1,374.690 |
| 10+ | NT$1,212.210 |
| 50+ | NT$1,187.970 |
| 100+ | NT$1,163.730 |
價格Each
最少: 1
多項: 1
NT$1,537.17
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號STGIK50CH65T复制
製造商標準前置時間19 週
訂購代碼3886277
Product RangeSLLIMM Series
技術資料表
IPM Power DeviceIGBT
Voltage Rating (Vces / Vdss)650V
Current Rating (Ic / Id)50A
Isolation Voltage2.5kV
IPM Case StyleSDIPHP
IPM SeriesSLLIMM
Product RangeSLLIMM Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
STGIK50CH65T is a new IPM (intelligent power module) which is part of the high-power SLLIMM (small low-loss intelligent moulded module) family and provides a compact, high-performance AC motor drive in a simple, rugged design. It combines driver control with improved short-circuit rugged 650 V trench gate field-stop IGBTs, resulting ideal for 3-phase inverters motor drives.
- IPM 650V, 50A 3-phase inverter bridge including control ICs for gates driving
- 3.3V, 5V TTL/CMOS inputs with hysteresis, undervoltage lockout of gate drivers
- Built-in bootstrap diodes, short-circuit protection, shutdown input/fault output
- Separate open emitter outputs, comparator for fault protection
- Short-circuit rugged
- Very fast, soft recovery diodes
- Fully isolated package
- Isolation rating of 2500Vrms/min
- 100kohm NTC for temperature monitoring
- UL recognition: UL 1557, file E81734
技術規格
IPM Power Device
IGBT
Current Rating (Ic / Id)
50A
IPM Case Style
SDIPHP
Product Range
SLLIMM Series
Voltage Rating (Vces / Vdss)
650V
Isolation Voltage
2.5kV
IPM Series
SLLIMM
SVHC
No SVHC (25-Jun-2025)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Japan
承擔產品生產最後程序之國家
關稅編號:84733020
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.02232