列印頁面
圖片僅供舉例說明。 請參閱產品描述。

407 有存貨
需要更多?
407 件可于 3-4 個工作日後配送(英國 件庫存)
存貨供應完畢便停止銷售
| 數量 | 價格 |
|---|---|
| 1+ | NT$125.140 |
| 10+ | NT$81.170 |
| 100+ | NT$56.920 |
| 500+ | NT$47.860 |
| 1000+ | NT$41.400 |
| 5000+ | NT$37.520 |
價格Each
最少: 1
多項: 1
NT$125.14
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MD2001FX复制
製造商標準前置時間17 週
訂購代碼2344076
技術資料表
Transistor PolarityNPN
Collector Emitter Voltage Max700V
Continuous Collector Current12A
Power Dissipation58W
Transistor Case StyleISOWATT-218FX
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min4.5hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
產品總覽
The MD2001FX is a 700V High Voltage NPN Power Transistor for standard definition CRT display. It is manufactured using diffused collector in planar technology adopting new and enhanced high voltage structure. The new MD series show improved silicon efficiency bringing updated performance to the horizontal deflection stage. Fast switching times and very low saturation voltage resulting in reduced switching and conduction losses.
- State-of-the-art technology - Diffused collector enhanced generation
- Stable performances versus operating temperature variation
- Low base-drive requirements
- Tight hFE range at operating collector current
- Fully insulated
- Well-controlled hFE parameter for increased reliability
應用
Consumer Electronics
技術規格
Transistor Polarity
NPN
Continuous Collector Current
12A
Transistor Case Style
ISOWATT-218FX
No. of Pins
3Pins
DC Current Gain hFE Min
4.5hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
700V
Power Dissipation
58W
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
相關產品
找到 4 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.007711