列印頁面
圖片僅供舉例說明。 請參閱產品描述。

製造商INFINEON
製造商產品編號FF3MR20W3M1HH11BPSA1复制
製造商標準前置時間12 週
訂購代碼4694663
Product RangeEasyPACK Series
其他名稱FF3MR20W3M1H_H11, SP006049702
您的零件号
11 有存貨
需要更多?
11 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,601.460 |
| 5+ | NT$14,941.330 |
價格Each
最少: 1
多項: 1
NT$16,601.46
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商INFINEON
製造商產品編號FF3MR20W3M1HH11BPSA1复制
製造商標準前置時間12 週
訂購代碼4694663
Product RangeEasyPACK Series
其他名稱FF3MR20W3M1H_H11, SP006049702
技術資料表
MOSFET Module ConfigurationHalf Bridge
Channel TypeN Channel
Continuous Drain Current Id275A
Drain Source Voltage Vds2kV
Drain Source On State Resistance4100µohm
Transistor Case StyleModule
No. of Pins52Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max5.15V
Power Dissipation-
Operating Temperature Max175°C
Product RangeEasyPACK Series
SVHCNo SVHC (25-Jun-2025)
產品總覽
FF3MR20W3M1HH11BPSA1 is an EasyPACK™ module with CoolSiC™ Trench MOSFET and High Current Pin / NTC. Potential applications include energy storage systems (ESS), EV charging, UPS systems, and solar applications.
- Qualified for industrial applications according to the relevant tests of IEC 60747, 60749 and 60068
- Low switching losses, high current density
- High current pin, PressFIT contact technology
- Rugged mounting due to integrated mounting clamps, integrated NTC temperature sensor
- Drain-source voltage is 2000V at Tvj = 25°C
- Continuous DC drain current is 275A at Tvj = 175°C, VGS = 18V, TH = 65°C
- Repetitive peak drain current is 640A ( verified by design, tp limited by Tvjmax)
- Drain-source on-resistance is 2.6mohm typ at VGS = 18V, Tvj = 25°C, ID = 320A
- Total gate charge is 1.56 µC typ at VDD = 1200V, VGS = -3/18V, Tvj = 25°C
- Storage temperature range from -40 to 125°C
技術規格
MOSFET Module Configuration
Half Bridge
Continuous Drain Current Id
275A
Drain Source On State Resistance
4100µohm
No. of Pins
52Pins
Gate Source Threshold Voltage Max
5.15V
Operating Temperature Max
175°C
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Drain Source Voltage Vds
2kV
Transistor Case Style
Module
Rds(on) Test Voltage
18V
Power Dissipation
-
Product Range
EasyPACK Series
技術文件 (1)
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Germany
承擔產品生產最後程序之國家
關稅編號:85365080
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (25-Jun-2025)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001