列印頁面
產品訊息
製造商WOLFSPEED
製造商產品編號C3M0075120K复制
製造商標準前置時間52 週
訂購代碼2709521
Product RangeC3M
技術資料表
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id30.8A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.075ohm
Transistor Case StyleTO-247
No. of Pins4Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation119W
Operating Temperature Max150°C
Product RangeC3M
MSL-
SVHCNo SVHC (12-Jan-2017)
產品總覽
- C3MTM SiC (Silicon Carbide) MOSFET technology
- Optimized package with separate driver source pin
- 8mm of creepage distance between drain and source
- High blocking voltage with low on-resistance
- High speed switching with low capacitances
- Reduce switching losses and minimize gate ringing
- Higher system efficiency
- Reduce cooling requirements
- Increase power density and system switching frequency
應用
Power Supplies, Alternative Energy, DC/DC Converters, Power Management
技術規格
MOSFET Module Configuration
Single
Continuous Drain Current Id
30.8A
Drain Source On State Resistance
0.075ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
150°C
MSL
-
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
119W
Product Range
C3M
SVHC
No SVHC (12-Jan-2017)
C3M0075120K 的替代選擇
找到 2 個產品
相關產品
找到 1 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85412900
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (12-Jan-2017)
下載產品合規憑證
產品合規憑證
重量 (公斤):.009072