需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$133.090 |
| 10+ | NT$100.780 |
| 50+ | NT$87.790 |
| 100+ | NT$83.770 |
| 250+ | NT$79.510 |
| 500+ | NT$76.940 |
產品訊息
產品總覽
The MAX9934FAUA+ is a high precision, low voltage, current-sense amplifier with current output and chip select for multiplexing in 8 pin µMAX package. It is ideal for both bidirectional (charge/discharge) and unidirectional current measurements in battery-powered portable and laptop devices. Its precision input specification allows the use of very small sense voltages (typically ±10mV full-scale) for minimally invasive current sensing. The output of the MAX9934 is a current proportional to input VSENSE and is available in 5μA/mV gain with gain accuracy better than 0.25% (max) at +25°C. A chip select (CS) allows multiplexing of several MAX9934 current outputs to a single microcontroller ADC channel. CS is compatible with 1.8V and 3.3V logic systems. When powered down (VCC = 0), RS+ and RS- draw less than 0.1nA (typ) leakage current to reduce battery load. The MAX9934 is robust and protected from input faults of up to ±6V input differential voltage between RS+ and RS-.
- Supply voltage range is 2.5V to 3.6V
- Operating temperature range from -40°C to 125°C
- Input offset voltage (VOS) is a low 10μV
- Input common mode voltage range from -0.1V to +5.5V
- 120μA (typ) quiescent current
- Current output allows ROUT selection for gain flexibility
應用
Signal Processing, Portable Devices
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
High Side
µMAX
-40°C
2.5V
134dB
Surface Mount
-
No SVHC (25-Jun-2025)
1 Amplifier
µMAX
-
5kHz
8Pins
125°C
3.6V
5 µA/mV
-
MSL 1 - Unlimited
20µV
100pA
5kHz
技術文件 (1)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證