100 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$984.620 |
| 10+ | NT$793.480 |
| 25+ | NT$745.750 |
| 100+ | NT$693.290 |
| 300+ | NT$664.030 |
| 500+ | NT$653.220 |
產品訊息
產品總覽
LT®1112 dual operational amplifier achieve a new standard in combining low cost and outstanding precision specifications. The performance of the selected prime grades matches or exceeds competitive devices. Also provide a full set of matching specifications, facilitating their use in such matching dependent applications as two and three op amp instrumentation amplifiers. Applications are picoampere/microvolt instrumentation, two and three op amp instrumentation amplifiers, thermocouple and bridge amplifiers, low frequency active filters, photo current amplifiers, battery-powered systems.
- Offset voltage - prime grade is 60µV maximum
- Offset voltage-low cost grade
- Offset voltage drift is 0.5µV/°C maximum
- Input bias current of 250pA maximum
- 0.1Hz to 10Hz noise of 0.3µVP-P, 2.2pAP-P
- Supply current per amplifier is 400µA maximum
- CMRR is 120dB minimum, voltage gain is 1 million minimum
- Guaranteed specs with ±1.0V supplies
- 8-lead plastic SO package
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
2Channels
0.22V/µs
SOIC
General Purpose
45µV
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
-
2 Amplifier
750kHz
± 1.2V to ± 20V
8Pins
-
170pA
-55°C
-
MSL 1 - Unlimited
SOIC
750kHz
0.22V/µs
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證