需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$352.560 |
| 10+ | NT$275.060 |
| 50+ | NT$243.960 |
| 100+ | NT$234.320 |
| 250+ | NT$224.160 |
| 500+ | NT$218.030 |
產品訊息
產品總覽
AD817 is a low cost, low power, single/dual supply, high speed op-amp which is ideally suited for a broad spectrum of signal conditioning and data acquisition applications. This breakthrough product also features high output current drive capability and the ability to drive an unlimited capacitive load while still maintaining excellent signal integrity. It is fully specified for operation with a single +5V power supply and with dual supplies from ±5V to ±15V. This power supply flexibility, coupled with a very low supply current of 7.5mA and excellent ac characteristics under all power supply conditions, makes the device ideal choice for many demanding yet power sensitive applications.
- Unity gain bandwidth is 50MHz typ
- Slew rate is 350V/ms typ
- Settling time to 0.1% is 45ns typ
- Drives unlimited capacitive load
- 0.1dB bandwidth is 70MHz typ at (gain = +1)
- Differential gain error is 0.04%
- Differential phase error is 0.08°
- Operating temperature is –40°C to +85°C
- Package style is 8-pin plastic DIP
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
1Channels
350V/µs
DIP
Low Power
500mV
Through Hole
85°C
-
No SVHC (04-Feb-2026)
-
1 Amplifier
50MHz
5V to 36V
8Pins
-
3.3µA
-40°C
AD817
MSL 1 - Unlimited
DIP
50MHz
350V/µs
法規與環境保護
承擔產品生產最後程序之國家原產地:Malaysia
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證