列印頁面
圖片僅供舉例說明。 請參閱產品描述。

129 有存貨
需要更多?
129 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$429.820 |
| 10+ | NT$338.900 |
| 25+ | NT$316.140 |
| 100+ | NT$302.690 |
| 250+ | NT$289.240 |
| 500+ | NT$275.780 |
價格Each
最少: 1
多項: 1
NT$429.82
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品總覽
ADF4360-0 is a fully integrated integer-N synthesizer and voltage-controlled oscillator (VCO). This is designed for a centre frequency of 2600MHz. Control of all the on-chip registers is through a simple 3-wire interface. The device operates with a power supply ranging from 3V to 3.6V and can be powered down when not in use. Application includes wireless handsets (DECT, GSM, PCS, DCS, WCDMA), test equipment, wireless LANs, and CATV equipment.
- Programmable output power level, 3-wire serial interface
- Analog and digital lock detect
- Hardware and software power-down mode
- Integer-N synthesizer
- Phase detector frequency is 8MHz max (AVDD=DVDD=VVCO=3.3V ± 10%)
- Frequency range from 2400MHz to 2725MHz
- 24-lead frame chip scale package [LFCSP]
- Temperature rating range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Supply Voltage Min
3V
Frequency
2.725GHz
PLL Case Style
LFCSP-EP
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
PLL Type
Synthesizer & VCO
Supply Voltage Max
3.6V
No. of Pins
24Pins
Operating Temperature Min
-40°C
MSL
MSL 3 - 168 hours
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000001