245 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$641.740 |
| 10+ | NT$513.050 |
| 49+ | NT$462.010 |
| 147+ | NT$437.920 |
| 294+ | NT$426.140 |
| 539+ | NT$417.550 |
產品總覽
AD9901 is a digital phase/frequency discriminator capable of directly comparing phase/frequency inputs up to 200MHz. Processing in a high speed trench-oxide isolated process, combined with an innovative design, gives the AD9901 a linear detection range, free of indeterminate phase detection zones common to other digital designs. A major feature of the AD9901 is its ability to compare phase/frequency inputs at standard IF frequencies without prescalers. Excessive phase uncertainty which is common with standard PLL configurations is also eliminated. The AD9901 provides the locking speed of traditional phase/frequency discriminators, with the phase stability of analogue mixers. Typical applications include low phase noise reference loops, fast tunning "agile" IF loops, secure "hopping" communications and coherent radar transmitter/receiver chains.
- Phase and frequency detection
- ECL/TTL/CMOS compatible
- Linear transfer function
- NO "Dead Zone"
- 218mW nominal power dissipation
- 0.47V internal reference voltage
- Input voltage range (TTL operation) from 0 to 5.5V
- 54mA max TTL supply current at 25°C
- 20 lead PLCC package
- Operating temperature range from 0°C to 70°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
200MHz
Phase / Frequency Discriminator
LCC
-
70°C
No SVHC (04-Feb-2026)
4.75V
5.25V
20Pins
0°C
MSL 1 - Unlimited
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證