238 即日起您可預購補貨
| 數量 | 價格 |
|---|---|
| 1+ | NT$651.020 |
| 10+ | NT$517.180 |
| 25+ | NT$483.760 |
| 100+ | NT$447.020 |
| 250+ | NT$432.980 |
| 500+ | NT$418.940 |
產品訊息
產品總覽
DS1904L-F5# is a RTC iButton. It is a rugged real-time clock module that can be accessed with minimal hardware. Data is transferred serially via the 1-Wire protocol, which requires only a single data lead and a ground return. The DS1904 contains a unique 64-bit factory-lasered ROM and a real-time clock/calendar implemented as a binary counter. Accessories permit the DS1904 to be mounted on almost any surface including printed circuit boards and plastic key fobs. The DS1904 adds functions such as a calendar, time and date stamp, stopwatch, hour meter, interval timer, and logbook to any type of electronic device or embedded application that uses a microcontroller. This iButton features a unique, factory-lasered and tested 64-bit registration number (8-bit family code + 48-bit serial number + 8-bit CRC tester) that assures absolute traceability because no two parts are alike.
- Real-time clock/calendar in binary format, over 10 years of operation
- Uses the same binary time/date representation as the DS1994 but with 1 second resolution
- Clock accuracy is better than ±2minutes per month at +25°C
- Multidrop controller for MicroLAN, data can be accessed while affixed to object
- Digital identification and information by momentary contact
- Chip-based data carrier compactly stores information
- Economically communicates to host with a single digital signal at 16.3kbps
- Button shape is self-aligning with cup-shaped probes
- Durable stainless steel case engraved with registration number withstands harsh environments
- F5 MicroCan package, operating temperature range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
技術規格
-
Binary
Binary
Module
Module
-
-40°C
MSL 1 - Unlimited
Binary
RTC
2.8V
6V
2Pins
-
85°C
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證