需要更多?
| 包裝類型 | 數量 | 單價: | 總計 |
|---|---|---|---|
| 條帶式包裝 | 1 | NT$145.680 | NT$145.68 |
| 總計 價格 | NT$145.68 | ||
| 數量 | 價格 |
|---|---|
| 1+ | NT$145.680 |
| 10+ | NT$110.730 |
| 25+ | NT$101.970 |
| 100+ | NT$92.330 |
| 250+ | NT$87.720 |
| 500+ | NT$87.170 |
產品訊息
產品總覽
MAX9860ETG+T is an ultra low power, 16bit mono audio voice codec with programmable digital filters in 24 pin TQFN package. This voice band audio codec is designed to provide complete audio solution for wireless voice headsets and other mono voice audio devices. Using an on-chip bridge tied load mono headphone amplifier, the MAX9860 can output 30mW into 32ohm earpiece while operating from single 1.8V power supply. Very low power consumption makes it an ideal choice for battery powered applications. The flexible clocking circuitry utilizes common system clock frequencies ranging from 10MHz to 60MHz by eliminating need for an external PLL and multiple crystal oscillators. Both ADC and DAC support sample rates of 8kHz to 48kHz in either synchronous or asynchronous operation. Serial DAC and ADC data is transferred over a flexible digital I2S compatible interface (also supports TDM mode). The mode settings, volume control and shutdown are programmed through 2-wire, I2C interface.
- Supply voltage range from 1.7V to 3.6V (DVDDIO)
- Operating temperature range from -40°C to 85°C
- Digital high pass elliptical filters with notch for 217Hz (GSM)
- Automatic microphone gain control and noise gate
- 90dB DAC DR (fS = 48kHz) and 81dB ADC DR (fS = 48kHz)
- Shutdown supply current of 0.56μA (AVDD) at TA = +25°C
- Flexible digital audio interface and clickless/popless operation
- PSRR of 84dB at VAVDD = 1.7V to 1.9V & output power of 50mW at RL = 16ohm, f = 1kHz (mono headphone)
- Total supply current of 4.08mA (AVDD, full operation 8kHz mono ADC + DAC)
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Mono
1
85°C
TQFN
3Channels
16bit
I2C, I2S
-
MSL 1 - Unlimited
2
-40°C
48kSPS
24Pins
1Channels
83dB
1.7V to 3.6V
-
No SVHC (04-Feb-2026)
技術文件 (1)
MAX9860ETG+T 的替代選擇
找到 1 個產品
相關產品
找到 3 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證