列印頁面
圖片僅供舉例說明。 請參閱產品描述。

60 有存貨
需要更多?
60 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$447.010 |
| 10+ | NT$351.380 |
| 60+ | NT$309.720 |
| 120+ | NT$298.460 |
| 300+ | NT$286.560 |
| 540+ | NT$280.390 |
價格Each
最少: 1
多項: 1
NT$447.01
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商產品編號MAX11311GTJ+复制
製造商標準前置時間15 週
訂購代碼2563372
Product Range12 Channel 12-Bit SAR ADCs
技術資料表
ADC ArchitectureSAR
Resolution12bit
Sampling Rate400kSPS
No. of Channels12Channels
Input Channel TypeDifferential, Pseudo Differential, Single Ended
Supply Voltage TypeSingle
InterfacesI2C
Supply Voltage Min5.25V
Supply Voltage Max4.75V
ADC / DAC Case StyleTQFN
IC Case / PackageTQFN-EP
No. of Pins32Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range12 Channel 12-Bit SAR ADCs
SVHCNo SVHC (04-Feb-2026)
產品總覽
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
ADC Architecture
SAR
Sampling Rate
400kSPS
Input Channel Type
Differential, Pseudo Differential, Single Ended
Interfaces
I2C
Supply Voltage Max
4.75V
IC Case / Package
TQFN-EP
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MSL
MSL 1 - Unlimited
Resolution
12bit
No. of Channels
12Channels
Supply Voltage Type
Single
Supply Voltage Min
5.25V
ADC / DAC Case Style
TQFN
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
12 Channel 12-Bit SAR ADCs
SVHC
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 3 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Taiwan
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.000025