需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$158,961.480 |
| 10+ | NT$155,782.260 |
產品訊息
產品總覽
AD9213 is a single, 12bit, 6GSPS/10.25GSPS, radio frequency (RF) analogue-to-digital converter (ADC) with a 6.5GHz input bandwidth. The AD9213 supports high dynamic range frequency and time domain applications requiring wide instantaneous bandwidth and low conversion error rates (CER). The AD9213 features a 16-lane JESD204B interface to support maximum bandwidth capability. The device is based on an interleaved pipeline architecture and features a proprietary calibration and randomization technique that suppresses interleaving spurious artifacts into its noise floor. The linearity performance of the AD9213 is preserved by a combination of on-chip dithering and calibration, which results in excellent spurious-free performance over a wide range of input signal conditions.
- High instantaneous dynamic range
- NSD:-155.1dBFS/Hz at 10GSPS with-9dBFS, 170MHz I/P and -153dBFS/Hz at 10GSPS with -1dBFS, 170MHz I/p
- SFDR: 70dBFS at 10GSPS with -1dBFS, 1000MHz input
- SFDR excluding H2 and H3 (worst other spur): 89dBFS at 10GSPS with −1dBFS, 1000MHz input
- Low power dissipation: <lt/>4.6 W typical at 10 GSPS and Fast overrange detection for efficient AGC
- Integrated input buffer (6.5GHz input BW 1.4V p-p full-scale analogue I/P with RIN = 50 ohm
- 16-lane JESD204B output and on-chip temperature sensor, on-chip negative voltage generators
- Multichip synchronization capable with 1 sample accuracy DDC NCO synchronization included
- 192 ball BGA-ED package
- Operating temperature range from -20 to 115°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
Pipelined
10.25GSPS
Dual (+/-)
SPI
3.075V
BGA-ED
Surface Mount
115°C
MSL 3 - 168 hours
12bit
1Channels
Differential, Single Ended
975mV
BGA-ED
192Pins
-20°C
Single 12-Bit Pipelined ADCs
No SVHC (04-Feb-2026)
技術文件 (1)
相關產品
找到 1 個產品
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證