需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$16,076.380 |
| 10+ | NT$13,987.560 |
產品訊息
產品總覽
AD664 is four complete 12bit, voltage-output digital-to-analogue converter (DAC) on one monolithic IC chip. Each DAC has a double buffered input latch structure and a data readback function. All DAC read and write operations occur through a single microprocessor-compatible input/output (I/O) port. A reset to zero control pin is provided to allow a user to simultaneously reset all DAC outputs to zero, regardless of the contents of the input latch. Any one or all of the DACs may be placed in a transparent mode allowing immediate response by the outputs to the input data. The analogue portion of the AD664 consists of four DAC cells, four output amplifiers, a control amplifier, and switches. Each DAC cell is an inverting R-2R type. The output current from each DAC is switched to the on-board application resistors and output amplifier. Application includes automatic test equipment, robotics, process control, disk drives, instrumentation, avionics.
- Four complete voltage-output DACs, data register readback feature
- Reset to zero override, multiplying operation, double buffered latches
- Resolution is 12bits (max, VLL = +5V, TA = +25°C)
- Load capacitance is 500pF (max, VLL = +5V, TA = +25°C)
- Short-circuit current is 40mA (max, VLL = +5V,TA = +25°C)
- Gain error is +7LSB (max, VLL = +5V,TA = +25°C)
- Differential linearity is +3/4LSB (max, VLL = +5V,TA = +25°C)
- Gain error drift UNI 0V to +10V mode is +12ppm of FSR6/°C (max, VLL = +5V,TA = +25°C)
- Input resistance is 2.6kohm (max, VLL = +5V,TA = +25°C)
- 28 lead SBDIP package, operating temperature range from -40°C to +85°C
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
12bit
Byte, Nibble, Parallel
11.4V
4Channels
Voltage
CDIP
Through Hole
85°C
-
Parallel
16.5V
± 11.4V to ± 16.5V, 4.5V to 5.5V
CDIP
Parallel
28Pins
-40°C
Quad 12-Bit Voltage Output DACs
No SVHC (07-Jul-2017)
法規與環境保護
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
產品合規憑證