列印頁面
79 有存貨
需要更多?
79 件可于 3-4 個工作日後配送(英國 件庫存)
| 數量 | 價格 |
|---|---|
| 1+ | NT$258.890 |
| 25+ | NT$253.720 |
價格Each
最少: 1
多項: 1
NT$258.89
品項附註
僅針對此訂單新增至訂單確認、發票和出貨備註。
產品訊息
製造商MICROCHIP
製造商產品編號MM5451YN复制
製造商標準前置時間7 週
訂購代碼2510527
技術資料表
Display Driver TypeLED Display Driver
No. of Digits-
No. of Segments7
Input Voltage Min4.75V
IC Case / PackageDIP
Input Voltage Max11V
Output Voltage Max1.8V
No. of Pins40Pins
Supply Voltage Min4.75V
Output Current Max25mA
Switching Frequency Typ500kHz
Supply Voltage Max11V
IC MountingThrough Hole
InterfacesSerial
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (04-Feb-2026)
Driver Case StyleDIP
No. of Outputs35Outputs
Switching Frequency500kHz
產品總覽
The MM5451YN is a LED Display Driver is monolithic MOS IC's fabricated in an N-channel, metal gate process. The technology produces low-threshold, enhancement-mode and ion-implanted depletion-mode devices. A single pin controls the LED display brightness by setting a reference current through a variable resistor connected to the supply.
- Continuous brightness control
- Serial data input
- No load signal requirement
- Wide power supply operation
- TTL compatibility
- 34 or 35 Outputs, 15mA capability
- Alphanumeric capability
應用
Industrial, Test & Measurement, Metering, Clock & Timing, Sensing & Instrumentation
警告
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
技術規格
Display Driver Type
LED Display Driver
No. of Segments
7
IC Case / Package
DIP
Output Voltage Max
1.8V
Supply Voltage Min
4.75V
Switching Frequency Typ
500kHz
IC Mounting
Through Hole
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
No. of Outputs
35Outputs
No. of Digits
-
Input Voltage Min
4.75V
Input Voltage Max
11V
No. of Pins
40Pins
Output Current Max
25mA
Supply Voltage Max
11V
Interfaces
Serial
Operating Temperature Min
-40°C
MSL
-
Driver Case Style
DIP
Switching Frequency
500kHz
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:Philippines
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:EAR99
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:是
RoHS
SVHC:No SVHC (04-Feb-2026)
下載產品合規憑證
產品合規憑證
重量 (公斤):.235868