需要更多?
| 數量 | 價格 |
|---|---|
| 1+ | NT$284.850 |
| 10+ | NT$222.230 |
| 25+ | NT$206.560 |
| 100+ | NT$195.670 |
| 250+ | NT$184.770 |
| 500+ | NT$179.170 |
產品總覽
AD5750 is a single-channel, low cost, precision voltage/current output driver with hardware- or software-programmable output ranges. The software ranges are configured via an SPI-/MICROWIRE™-compatible serial interface. This device's target applications in PLC and industrial process control. The analogue input to the device is provided from a low voltage, single-supply digital-to-analogue converter (DAC) and is internally conditioned to provide the desired output current/voltage range. Analog input range from 0V to 4.096V. The flexible serial interface is SPI and MICROWIRE compatible and can operate in 3-wire mode to minimize the digital isolation required in isolated applications. The interface also features an optional PEC feature using CRC-8 error checking, useful in industrial environments where data communication corruption can occur. It is used in applications such as process controls, actuator controls, PLCs.
- Current output ranges from 4mA to 20mA, 0mA to 20mA, 0mA to 24mA, ±20mA, and ±24mA
- Total unadjusted error (TUE) is ±0.3% maximum
- Voltage output ranges from 0V to 5V, 0V to 10V, ±5V, and ±10V with 20% overrange
- Flexible serial digital interface, on-chip output fault detection
- Packet error checking (PEC), asynchronous CLEAR function
- Flexible power-up condition to 0V or tristate, output loop compliance to AVDD -2.75V
- Operating temperature range from -40°C to +105°C
- Package style is 32-lead LFCSP-WQ
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
12V
1Outputs
24mA
-
No SVHC (04-Feb-2026)
24V
10V
LFCSP-EP
MSL 3 - 168 hours
法規與環境保護
承擔產品生產最後程序之國家原產地:South Korea
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證