info icon

                                                                                                  當日出貨
                                                                                                  數以千計的產品
                                                                                                  迄今為止最龐大的系列
                                                                                                  超過 100 萬項產品 線上供貨
                                                                                                  免費技術支援
                                                                                                  e絡盟客戶專屬
                                                                                                  1. 首頁
                                                                                                  2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. SERDES Drivers
                                                                                                  列印頁面

                                                                                                  MAX3885ECB+D

                                                                                                  SerDes, Deserialiser, 2.488 Gbps, PECL, LVDS, TQFP, 64 Pins

                                                                                                  ANALOG DEVICES
                                                                                                  ANALOG DEVICES MAX3885ECB+D
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX3885ECB+D
                                                                                                  訂購代碼2514199
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  不再生產

                                                                                                  產品訊息

                                                                                                  ANALOG DEVICES
                                                                                                  製造商ANALOG DEVICES
                                                                                                  製造商產品編號MAX3885ECB+D
                                                                                                  訂購代碼2514199
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  SERDES FunctionDeserialiser
                                                                                                  IC Input TypePECL
                                                                                                  IC Output TypeLVDS
                                                                                                  IC Case / PackageTQFP
                                                                                                  Qualification-
                                                                                                  Product Range-

                                                                                                  產品總覽

                                                                                                  The MAX3885ECB+D is a 3.3V, 2.488Gbps, SDH/SONET 1:16 deserializer with LVDS outputs in 64 pin TQFP package. This deserializer is ideal for converting 2.488Gbps serial data to 16bit wide, 155Mbps parallel data in SDH/SONET applications. The MAX3885 uses 16bit shift register, 16bit parallel output register, 4bit counter, PECL input buffers and low voltage differential signal (LVDS) input/output buffers to convert 2.488Gbps serial data to 16bit wide, 155Mbps parallel data. It operates from a single 3.3V supply and accepts PECL serial clock and data inputs and delivers low voltage differential signal (LVDS) clock and data outputs for interfacing with high speed digital circuitry. It also provides an LVDS synchronization input that enables data realignment and reframing. It is used in add/drop multiplexers and digital cross connects.

                                                                                                  • Supply voltage range from 3V to 3.6V
                                                                                                  • Operating temperature range from -40°C to 85°C
                                                                                                  • Operating power of 660mW
                                                                                                  • LVDS data outputs and synchronization inputs
                                                                                                  • Self biasing PECL inputs ease AC coupling
                                                                                                  • Synchronization inputs for data realignment and reframing
                                                                                                  • Supply current of 200mA
                                                                                                  • Output offset voltage of 1.125V to 1.275V
                                                                                                  • Maximum serial clock frequency of 2.488GHz
                                                                                                  • Serial data setup time of 100ps and serial data hold time of 100ps

                                                                                                  應用

                                                                                                  Communications & Networking

                                                                                                  附註

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  技術規格

                                                                                                  SERDES Function

                                                                                                  Deserialiser

                                                                                                  IC Output Type

                                                                                                  LVDS

                                                                                                  Qualification

                                                                                                  -

                                                                                                  IC Input Type

                                                                                                  PECL

                                                                                                  IC Case / Package

                                                                                                  TQFP

                                                                                                  Product Range

                                                                                                  -

                                                                                                  技術文件 (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  相關產品

                                                                                                  找到 1 個產品

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  United States
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  US ECCN:5A991.b
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:待通知
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.000362