有貨時通知我
| 數量 | 價格 |
|---|---|
| 1+ | NT$155.800 |
| 10+ | NT$135.040 |
| 25+ | NT$127.860 |
| 121+ | NT$116.690 |
| 363+ | NT$109.740 |
| 605+ | NT$106.720 |
產品訊息
產品總覽
LTC4555 is a SIM power supply and level translator. It provides power conversion and signal level shifting needed for low voltage 2.5G and 3G cellular telephones to interface with 1.8V or 3V subscriber identity modules (SIMs). The part meets all type approval requirements for 1.8V and 3V SIMs and smart cards. The part contains an LDO linear regulator to supply SIM power at either 1.8V or 3V from a 3V to 6V input. The output voltage is selected with a single pin and up to 50mA of load current can be supplied. Internal level translators allow controllers operating with supplies as low as 1.2V to interface with 1.8V or 3V smart cards. Battery life is maximized by 20µA operating current and <lt/>1µA shutdown current. It is used in applications such as SIM interface in 3G cellular telephones, smart card readers.
- 14KV ESD on all SIM contact pins
- Meets all ETSI, IMT-2000 and ISO7816 SIM/smart card interface requirements
- VCC output voltage is 2.8V typ at (VSEL = DVCC, VBAT = 3V, IVCC = 50mA)
- VCC short-circuit current is 110mA typ at (VCC shorted to GND, TA = 25°C)
- I/O pull-up resistance is 10Kohm typ at ((VCC = 3V,TA = 25°C)
- CLK rise/fall time is 18ns max at (CCLK = 30pF, VCC = 1.8V/3V)
- Max CLK frequency is 5MHz min at (TA = 25°C)
- Operating temperature range from -40°C to 85°C
- Package style is 16-lead plastic QFN
附註
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
技術規格
-
1.2V
QFN-EP
-40°C
-
MSL 1 - Unlimited
SIM Interface in 3G Cellular Telephones, Smart Card Readers
4.4V
16Pins
85°C
-
No SVHC (04-Feb-2026)
法規與環境保護
承擔產品生產最後程序之國家原產地:Thailand
承擔產品生產最後程序之國家
RoHS
RoHS
產品合規憑證