2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. Specialised Interfaces
                                                                                                  列印頁面

                                                                                                  P3S0210BQAZ

                                                                                                  Specialized Interface, I2C, I3C, SMBus, SPI

                                                                                                  NXP
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  NXP P3S0210BQAZ
                                                                                                  製造商NXP
                                                                                                  製造商產品編號P3S0210BQAZ
                                                                                                  訂購代碼4457657
                                                                                                  您的零件号
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  查看所有技術文件
                                                                                                  19 有存貨

                                                                                                  需要更多?

                                                                                                  19 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  數量價格
                                                                                                  1+NT$33.720
                                                                                                  10+NT$24.270
                                                                                                  100+NT$19.390
                                                                                                  500+NT$17.440
                                                                                                  1000+NT$16.820
                                                                                                  2500+NT$16.440
                                                                                                  5000+NT$16.060
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$33.72
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  NXP
                                                                                                  製造商NXP
                                                                                                  製造商產品編號P3S0210BQAZ
                                                                                                  訂購代碼4457657
                                                                                                  技術資料表

                                                                                                  Data Sheet

                                                                                                  IC Interface TypeI2C, I3C, SMBus, SPI
                                                                                                  Interface ApplicationsServer and Data Center, Networking, Desktop and Laptop Computers, Smart Phone and Mobile Devices
                                                                                                  Supply Voltage Min3.63V
                                                                                                  Supply Voltage Max720mV
                                                                                                  Interface Case StyleDHVQFN-EP
                                                                                                  No. of Pins14Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max125°C
                                                                                                  Product Range-
                                                                                                  Automotive Qualification Standard-
                                                                                                  SVHCNo SVHC (27-Jun-2024)

                                                                                                  產品總覽

                                                                                                  P3S0210BQAZ is a dual bidirectional I3C-bus 1:2 (one controller to two targets) and 2:1 (two controllers to one target) switch and voltage level translator. It includes a reference supply (VCCR), supplies for ports 1, 2, and S (VCCP1, VCCP2, and VCCS respectively), and a supply for OE and SEL pins (VCCE). The supply voltage of VCCP1, VCCP2, VCCS, and VCCE is between 0.72V to 3.63V. The reference supply VCCR is between 1.62V to 3.63V and should be greater or equal to VCCP1, VCCP2, VCCS and VCCE. Pins A1 and B1 are referenced to VCCP1, pins A2 and B2 are referenced to VCCP2, and pins A and B are referenced to VCCS. The OE and SEL pins are defined for enable and port selection that are referenced to VCCE. It can be used for both open-drain as well as push-pull application which allows for I3C-bus and other applications like I2C-bus, SMBus and SPI protocols. Applications include server and data centre, networking, desktop and laptop computers, smart phone and mobile devices.

                                                                                                  • I3C switch and voltage level translation
                                                                                                  • Auto direction sensing, bidirectional voltage level translation
                                                                                                  • Support both open-drain and push-pull application
                                                                                                  • IOFF circuitry provides partial power-down mode operation
                                                                                                  • Provided voltage level translation for I3C, I2C-bus, SMBus and SPI devices
                                                                                                  • HBM JESD22-A114E Class 2 exceeds 2000V, CDM JESD22-C101E exceeds 1000V
                                                                                                  • Latch-up performance exceeds 100 mA per JESD 78F Class II
                                                                                                  • Input/output capacitance is 4.0pF typ (VCCI = 1V, VCCO = 1.8V, VCCR = 1.8V or 3.3V)
                                                                                                  • Propagation delay is 5.5ns typ (1V, 1.2V ±10%, -40°C to +125°C)
                                                                                                  • Operating temperature range from -40°C to 125°C, DHVQFN14 package

                                                                                                  技術規格

                                                                                                  IC Interface Type

                                                                                                  I2C, I3C, SMBus, SPI

                                                                                                  Supply Voltage Min

                                                                                                  3.63V

                                                                                                  Interface Case Style

                                                                                                  DHVQFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2024)

                                                                                                  Interface Applications

                                                                                                  Server and Data Center, Networking, Desktop and Laptop Computers, Smart Phone and Mobile Devices

                                                                                                  Supply Voltage Max

                                                                                                  720mV

                                                                                                  No. of Pins

                                                                                                  14Pins

                                                                                                  Operating Temperature Max

                                                                                                  125°C

                                                                                                  Automotive Qualification Standard

                                                                                                  -

                                                                                                  技術文件 (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Thailand
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423190
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2024)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.0003