2. Semiconductors - ICs
                                                                                                  3. Drivers & Interfaces
                                                                                                  4. USB Interfaces
                                                                                                  列印頁面

                                                                                                  TUSB4041IPAPR

                                                                                                  USB 2.0 HUB, 480MBPS, HTQFP-64

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  圖片僅供舉例說明。 請參閱產品描述。
                                                                                                  TEXAS INSTRUMENTS TUSB4041IPAPR
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號TUSB4041IPAPR
                                                                                                  訂購代碼3009584
                                                                                                  您的零件号
                                                                                                  24 有存貨

                                                                                                  需要更多?

                                                                                                  24 件可于 3-4 個工作日後配送(英國 件庫存)
                                                                                                  存貨供應完畢便停止銷售
                                                                                                  數量價格
                                                                                                  1+NT$211.410
                                                                                                  10+NT$162.680
                                                                                                  25+NT$150.590
                                                                                                  50+NT$144.050
                                                                                                  100+NT$137.500
                                                                                                  250+NT$130.970
                                                                                                  500+NT$127.040
                                                                                                  1000+NT$124.100
                                                                                                  價格Each (Supplied on Cut Tape)
                                                                                                  最少: 1
                                                                                                  多項: 1
                                                                                                  NT$211.41
                                                                                                  品項附註
                                                                                                  僅針對此訂單新增至訂單確認、發票和出貨備註。

                                                                                                  產品訊息

                                                                                                  TEXAS INSTRUMENTS
                                                                                                  製造商TEXAS INSTRUMENTS
                                                                                                  製造商產品編號TUSB4041IPAPR
                                                                                                  訂購代碼3009584
                                                                                                  USB IC TypeUSB Hub Controller
                                                                                                  USB StandardUSB 2.0
                                                                                                  Supply Voltage Min3mV
                                                                                                  Supply Voltage Max3.6V
                                                                                                  IC Case / PackageHTQFP
                                                                                                  No. of Pins64Pins
                                                                                                  Data Rate480Mbps
                                                                                                  No. of Ports4Ports
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product Range-
                                                                                                  Qualification-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (27-Jun-2018)

                                                                                                  產品總覽

                                                                                                  The TUSB4041IPAPR is a four-port USB 2.0 hub provides USB high-speed or full-speed connections on the upstream port. It provides USB high-speed, full-speed or low-speed connections on the downstream ports. When the upstream port is connected to an electrical environment that only supports high-speed, full-speed and low-speed connections, the USB high-speed, full-speed and low-speed connectivity is enabled on the downstream ports. When the upstream port is connected to an electrical environment that only supports full-speed or low-speed connections, the USB high-speed connectivity are disabled on the downstream ports. It supports per-port or ganged power switching and overcurrent protection. An individually port-power-controlled hub switches power on or off to each downstream port as requested by the USB host. Also when an individually port-power-controlled hub senses an overcurrent event, only power to the affected downstream port is switched off.

                                                                                                  • Four asynchronous endpoint buffers per transaction translator
                                                                                                  • Supports USB battery charging
                                                                                                  • Provides 128-bit universally unique identifier (UUID)
                                                                                                  • Supports on-board and in-system OTP and EEPROM programming through the USB 2.0 upstream port
                                                                                                  • Single clock input, 24MHz crystal or oscillator
                                                                                                  • DM/DP Polarity swap
                                                                                                  • Type C compatible
                                                                                                  • No special driver requirements - works seamlessly on any operating system with USB stack support
                                                                                                  • Per port or ganged power switching and overcurrent notification inputs
                                                                                                  • Green product and no Sb/Br

                                                                                                  警告

                                                                                                  Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

                                                                                                  技術規格

                                                                                                  USB IC Type

                                                                                                  USB Hub Controller

                                                                                                  Supply Voltage Min

                                                                                                  3mV

                                                                                                  IC Case / Package

                                                                                                  HTQFP

                                                                                                  Data Rate

                                                                                                  480Mbps

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  USB Standard

                                                                                                  USB 2.0

                                                                                                  Supply Voltage Max

                                                                                                  3.6V

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  No. of Ports

                                                                                                  4Ports

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (27-Jun-2018)

                                                                                                  法規與環境保護

                                                                                                  原產地:
                                                                                                  承擔產品生產最後程序之國家原產地:
                                                                                                  Philippines
                                                                                                  承擔產品生產最後程序之國家
                                                                                                  關稅編號:85423990
                                                                                                  符合 RoHS 規定:是

                                                                                                  RoHS

                                                                                                  符合 RoHS 鄰苯二甲酸酯類規定:是

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (27-Jun-2018)
                                                                                                  下載產品合規憑證

                                                                                                  產品合規憑證

                                                                                                  重量 (公斤):.001814