列印頁面
无库存
產品訊息
製造商ALTERA
製造商產品編號EP1AGX90EF1152C6N复制
訂購代碼1637225
技術資料表
FPGA TypeSRAM based FPGA
No. of Logic Cells-
IC Case / PackageBGA
No. of Pins1152Pins
Speed Grade6
No.of User I/Os538I/O's
Process TechnologyCMOS
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (17-Dec-2015)
Core Supply Voltage Max1.25V
Core Supply Voltage Min1.15V
FPGA FamilyArria GX
I/O Supply Voltage3.3V
Logic Case StyleBGA
No. of I/O's538I/O's
Operating Frequency Max622.08MHz
Total RAM Bits4477824Kbit
技術規格
FPGA Type
SRAM based FPGA
IC Case / Package
BGA
Speed Grade
6
Process Technology
CMOS
Operating Temperature Min
0°C
Product Range
-
MSL
-
Core Supply Voltage Max
1.25V
FPGA Family
Arria GX
Logic Case Style
BGA
Operating Frequency Max
622.08MHz
No. of Logic Cells
-
No. of Pins
1152Pins
No.of User I/Os
538I/O's
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Core Supply Voltage Min
1.15V
I/O Supply Voltage
3.3V
No. of I/O's
538I/O's
Total RAM Bits
4477824Kbit
技術文件 (1)
相關產品
找到 2 個產品
法規與環境保護
原產地:
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
承擔產品生產最後程序之國家原產地:United States
承擔產品生產最後程序之國家
關稅編號:85423990
US ECCN:3A991.d
EU ECCN:NLR
符合 RoHS 規定:是
RoHS
符合 RoHS 鄰苯二甲酸酯類規定:待通知
SVHC:No SVHC (17-Dec-2015)
下載產品合規憑證
產品合規憑證
重量 (公斤):.0127